Maertz PMMA-1009-007 Filament PLA Pro 2.85 mm 1Kg Black

Order Code:

19-2735

Brand: Maertz MPN: PMMA-1009-007 EAN-13: 0093988900400
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1009-007 3D Printing Consumables is a high-quality PMMA material designed for precision and durability in 3D printing applications. This product, also known by alternate description 3361960, is characterised by its consistent performance and compatibility with various 3D printing systems. The material’s property of excellent transparency and high mechanical strength makes it suitable for engineering applications such as prototyping in automotive and aerospace sectors, as well as in the manufacturing of optical components. The PMMA-1009-007's specifications make it an ideal choice for producing robust, finely detailed 3D printed objects with an aesthetic appeal.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot